0.047 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C473K8PACTU

DigiKey Part Number
399-C0402C473K8PACTUTR-ND - Tape & Reel (TR)
399-C0402C473K8PACTUCT-ND - Cut Tape (CT)
399-C0402C473K8PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C473K8PACTU
Description
CAP CER 0.047UF 10V X5R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C473K8PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58,366
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.22000€0.22
10€0.10100€1.01
50€0.06320€3.16
100€0.05220€5.22
500€0.03950€19.75
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.03227€322.70
Manufacturers Standard Package
Unit Price without VAT:€0.22000
Unit Price with VAT:€0.26840