
C0402C392K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-17557-2-ND - Tape & Reel (TR) 399-17557-1-ND - Cut Tape (CT) 399-17557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C392K5RACAUTO |
Description | CAP CER 3900PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C392K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04600 | €0.46 |
| 50 | €0.03220 | €1.61 |
| 100 | €0.02770 | €2.77 |
| 500 | €0.02030 | €10.15 |
| 1,000 | €0.01800 | €18.00 |
| 2,500 | €0.01559 | €38.98 |
| 5,000 | €0.01414 | €70.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.01295 | €129.50 |
| 20,000 | €0.01197 | €239.40 |
| 30,000 | €0.01148 | €344.40 |
| 50,000 | €0.01094 | €547.00 |
| 70,000 | €0.01063 | €744.10 |
| 100,000 | €0.01032 | €1,032.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |