22 pF ±5% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C220J8GACTU

DigiKey Part Number
399-15310-2-ND - Tape & Reel (TR)
399-15310-1-ND - Cut Tape (CT)
399-15310-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C220J8GACTU
Description
CAP CER 22PF 10V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 pF ±5% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C220J8GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,533
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.28000€0.28
10€0.16600€1.66
50€0.12180€6.09
100€0.10820€10.82
500€0.08100€40.50
1,000€0.06994€69.94
2,500€0.06261€156.53
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.05886€588.60
20,000€0.05845€1,169.00
30,000€0.05823€1,746.90
50,000€0.05799€2,899.50
70,000€0.05768€4,037.60
100,000€0.05668€5,668.00
Manufacturers Standard Package
Unit Price without VAT:€0.28000
Unit Price with VAT:€0.34160