
C0402C220J8GACTU | |
|---|---|
DigiKey Part Number | 399-15310-2-ND - Tape & Reel (TR) 399-15310-1-ND - Cut Tape (CT) 399-15310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C220J8GACTU |
Description | CAP CER 22PF 10V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C220J8GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.17500 | €1.75 |
| 50 | €0.12780 | €6.39 |
| 100 | €0.11360 | €11.36 |
| 500 | €0.08934 | €44.67 |
| 1,000 | €0.08187 | €81.87 |
| 2,500 | €0.07399 | €184.97 |
| 5,000 | €0.06924 | €346.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.06534 | €653.40 |
| 20,000 | €0.06212 | €1,242.40 |
| 30,000 | €0.06051 | €1,815.30 |
| 50,000 | €0.05873 | €2,936.50 |
| 70,000 | €0.05768 | €4,037.60 |
| 100,000 | €0.05668 | €5,668.00 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.35380 |