


C0402C122K3RACTU | |
|---|---|
DigiKey Part Number | 399-14419-2-ND - Tape & Reel (TR) 399-14419-1-ND - Cut Tape (CT) 399-14419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C122K3RACTU |
Description | CAP CER 1200PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C122K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.17200 | €1.72 |
| 50 | €0.10800 | €5.40 |
| 100 | €0.07920 | €7.92 |
| 500 | €0.06618 | €33.09 |
| 1,000 | €0.06096 | €60.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.04782 | €478.20 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.35380 |