


C0402C121K5RACTU | |
|---|---|
DigiKey Part Number | 399-14881-2-ND - Tape & Reel (TR) 399-14881-1-ND - Cut Tape (CT) 399-14881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C121K5RACTU |
Description | CAP CER 120PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C121K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.08100 | €0.81 |
| 50 | €0.05700 | €2.85 |
| 100 | €0.04970 | €4.97 |
| 500 | €0.03820 | €19.10 |
| 1,000 | €0.03621 | €36.21 |
| 2,500 | €0.03353 | €83.82 |
| 5,000 | €0.03142 | €157.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.02677 | €267.70 |
| 20,000 | €0.02270 | €454.00 |
| 30,000 | €0.02260 | €678.00 |
| 50,000 | €0.02229 | €1,114.50 |
| 70,000 | €0.02177 | €1,523.90 |
| 100,000 | €0.02127 | €2,127.00 |
| 120,000 | €0.02103 | €2,523.60 |
| 240,000 | €0.02082 | €4,996.80 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18300 |