1 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C109C3GACTU

DigiKey Part Number
399-C0402C109C3GACTUTR-ND - Tape & Reel (TR)
399-C0402C109C3GACTUCT-ND - Cut Tape (CT)
399-C0402C109C3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C109C3GACTU
Description
CAP CER 1PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C109C3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,469
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.26000€0.26
10€0.15200€1.52
50€0.11100€5.55
100€0.09830€9.83
500€0.07694€38.47
1,000€0.07036€70.36
2,500€0.06342€158.55
5,000€0.05924€296.20
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.05580€558.00
20,000€0.05296€1,059.20
30,000€0.05155€1,546.50
50,000€0.04997€2,498.50
70,000€0.04905€3,433.50
100,000€0.04817€4,817.00
120,000€0.04775€5,730.00
Manufacturers Standard Package
Unit Price without VAT:€0.26000
Unit Price with VAT:€0.31720