


C0402C104M3RACTU | |
|---|---|
DigiKey Part Number | 399-14151-2-ND - Tape & Reel (TR) 399-14151-1-ND - Cut Tape (CT) 399-14151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C104M3RACTU |
Description | CAP CER 0.1UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C104M3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7R1E104K050BB | TDK | 146,731 | 445-7348-1-ND | €0.08000 | Upgrade |
| C1005X7R1H104K050BB | TDK | 3,928,027 | 445-5932-1-ND | €0.08000 | Upgrade |
| C1005X7R1H104M050BB | TDK | 214,589 | 445-5933-1-ND | €0.08000 | Upgrade |
| C1005X7R1V104K050BB | TDK | 65,069 | 445-7344-1-ND | €0.08000 | Upgrade |
| C1005X7R1V104M050BB | TDK | 46,056 | 445-C1005X7R1V104M050BBCT-ND | €0.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.09000 | €0.90 |
| 50 | €0.06400 | €3.20 |
| 100 | €0.05590 | €5.59 |
| 500 | €0.04246 | €21.23 |
| 1,000 | €0.03830 | €38.30 |
| 2,500 | €0.03392 | €84.80 |
| 5,000 | €0.03128 | €156.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.02911 | €291.10 |
| 20,000 | €0.02733 | €546.60 |
| 30,000 | €0.02644 | €793.20 |
| 50,000 | €0.02545 | €1,272.50 |
| 70,000 | €0.02487 | €1,740.90 |
| 100,000 | €0.02431 | €2,431.00 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19520 |