10000 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C103K8RACAUTO

DigiKey Part Number
399-6827-2-ND - Tape & Reel (TR)
399-6827-1-ND - Cut Tape (CT)
399-6827-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C103K8RACAUTO
Description
CAP CER 10000PF 10V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C103K8RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,749
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.29000€0.29
10€0.17600€1.76
50€0.12920€6.46
100€0.11500€11.50
500€0.09072€45.36
1,000€0.08324€83.24
2,500€0.07536€188.40
5,000€0.07060€353.00
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.04885€488.50
Manufacturers Standard Package
Unit Price without VAT:€0.29000
Unit Price with VAT:€0.35380