
C0402C102JMGEC7411 | |
|---|---|
DigiKey Part Number | 399-C0402C102JMGEC7411TR-ND - Tape & Reel (TR) 399-C0402C102JMGEC7411CT-ND - Cut Tape (CT) 399-C0402C102JMGEC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102JMGEC7411 |
Description | CAP CER 0402 1NF 63V C0G 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 63V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102JMGEC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.06700 | €0.67 |
| 50 | €0.04700 | €2.35 |
| 100 | €0.04080 | €4.08 |
| 500 | €0.03044 | €15.22 |
| 1,000 | €0.02725 | €27.25 |
| 2,500 | €0.02389 | €59.73 |
| 5,000 | €0.02187 | €109.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | €0.01740 | €870.00 |
| 100,000 | €0.01653 | €1,653.00 |
| 150,000 | €0.01610 | €2,415.00 |
| 250,000 | €0.01561 | €3,902.50 |
| 350,000 | €0.01533 | €5,365.50 |
| 500,000 | €0.01506 | €7,530.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14640 |