
ALC10A681DL500 | |
|---|---|
DigiKey Part Number | 399-5673-ND |
Manufacturer | |
Manufacturer Product Number | ALC10A681DL500 |
Description | CAP ALUM 680UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 680 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 244mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC10A681DL500 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.65 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.45 A @ 10 kHz |
Part Status Active | Impedance 178 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 3.228" (82.00mm) |
ESR (Equivalent Series Resistance) 244mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €13.57051 | €13,570.51 |
| Unit Price without VAT: | €13.57051 |
|---|---|
| Unit Price with VAT: | €16.55602 |