
AKCL100412RET5G | |
|---|---|
DigiKey Part Number | 399-AKCL100412RET5G-ND |
Manufacturer | |
Manufacturer Product Number | AKCL100412RET5G |
Description | CAP FEEDTHRU 1.2UF 80V AXIAL |
Customer Reference | |
Detailed Description | 1.2 µF Feed Through Capacitor 80V 450 mA 1.2mOhm Axial, Bushing - 2 Solder Eyelets |
Datasheet | Datasheet |
EDA/CAD Models | AKCL100412RET5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Feed Through | |
Capacitance | 1.2 µF | |
Tolerance | - | |
Voltage - Rated | 80V | |
Current | 450 mA | |
DC Resistance (DCR) (Max) | 1.2mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 70dB @ 1GHz | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Package / Case | Axial, Bushing - 2 Solder Eyelets | |
Size / Dimension | 0.394" Dia x 0.740" L (10.00mm x 18.80mm) | |
Height (Max) | - | |
Thread Size | - |