
AFPI162440DMW3N | |
|---|---|
DigiKey Part Number | 399-AFPI162440DMW3N-ND |
Manufacturer | |
Manufacturer Product Number | AFPI162440DMW3N |
Description | FILTER FILM FEED THROUGH AXL |
Customer Reference | |
Detailed Description | 2 µF Feed Through Capacitor 100V 16 A 6mOhm Axial, Bushing - 2 Solder Eyelets |
Datasheet | Datasheet |
EDA/CAD Models | AFPI162440DMW3N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 2 µF | |
Tolerance | - | |
Voltage - Rated | 100V | |
Current | 16 A | |
DC Resistance (DCR) (Max) | 6mOhm | |
Operating Temperature | -25°C ~ 85°C | |
Insertion Loss | 100dB @ 100MHz | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Package / Case | Axial, Bushing - 2 Solder Eyelets | |
Size / Dimension | 0.630" Dia x 1.496" L (16.00mm x 38.00mm) | |
Height (Max) | - | |
Thread Size | - |