
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Feed Through | |
Capacitance | 0.027 µF | |
Tolerance | - | |
Voltage - Rated | 250V | |
Current | 10 A | |
DC Resistance (DCR) (Max) | 6mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 45dB @ 100MHz | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Package / Case | Axial, Bushing | |
Size / Dimension | 0.394" Dia x 0.240" L (10.00mm x 6.10mm) | |
Height (Max) | - | |
Thread Size | - |