1500 pF Feed Through Capacitor 630V 10 A 6mOhm Axial, Bushing - 2 Solder Eyelets
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFCL060115NJT1T

DigiKey Part Number
399-AFCL060115NJT1T-ND
Manufacturer
Manufacturer Product Number
AFCL060115NJT1T
Description
CAP FEEDTHRU 1500PF 630V AXIAL
Customer Reference
Detailed Description
1500 pF Feed Through Capacitor 630V 10 A 6mOhm Axial, Bushing - 2 Solder Eyelets
Datasheet
 Datasheet
EDA/CAD Models
AFCL060115NJT1T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Obsolete
Type
Feed Through
Capacitance
1500 pF
Tolerance
-
Voltage - Rated
630V
Current
10 A
DC Resistance (DCR) (Max)
6mOhm
Operating Temperature
-55°C ~ 125°C
Insertion Loss
27dB @ 100MHz
Temperature Coefficient
-
Ratings
-
Mounting Type
Chassis Mount
Package / Case
Axial, Bushing - 2 Solder Eyelets
Size / Dimension
0.394" Dia x 0.240" L (10.00mm x 6.10mm)
Height (Max)
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.