0.018 µF Feed Through Capacitor 130VAC 63 A Axial, Bushing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFCC190218W6W9N

DigiKey Part Number
399-AFCC190218W6W9N-ND
Manufacturer
Manufacturer Product Number
AFCC190218W6W9N
Description
CAP FEEDTHRU 0.018UF 130VAC AXL
Customer Reference
Detailed Description
0.018 µF Feed Through Capacitor 130VAC 63 A Axial, Bushing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Obsolete
Type
Feed Through
Capacitance
0.018 µF
Tolerance
-
Voltage - Rated
130VAC
Current
63 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-25°C ~ 85°C
Insertion Loss
56dB @ 100MHz
Temperature Coefficient
-
Ratings
-
Mounting Type
Chassis Mount
Package / Case
Axial, Bushing
Size / Dimension
0.748" Dia x 0.630" L (19.00mm x 16.00mm)
Height (Max)
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.