Parametric Equivalent

A50IF24702660M | |
|---|---|
DigiKey Part Number | 399-A50IF24702660MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A50IF24702660M |
Description | CAP FILM AXL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | A50IF24702660M Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.197" Dia x 0.433" L (5.00mm x 11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Applications Automotive |
Voltage Rating - AC 160V | Ratings AEC-Q200 |
Voltage Rating - DC 250V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A50IF2470AA60M | KEMET | 0 | 399-A50IF2470AA60M-ND | €0.92869 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.90308 | €2,709.24 |
| Unit Price without VAT: | €0.90308 |
|---|---|
| Unit Price with VAT: | €1.10176 |
