
YRM-240 | |
|---|---|
DigiKey Part Number | YRM-240-ND |
Manufacturer | |
Manufacturer Product Number | YRM-240 |
Description | HAND CRIMPING TOOL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 24-30 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,347.64000 | €1,347.64 |
| Unit Price without VAT: | €1,347.64000 |
|---|---|
| Unit Price with VAT: | €1,644.12080 |




