Parametric Equivalent

J11DFM-12V-KX | |
|---|---|
DigiKey Part Number | 455-J11DFM-12V-KX-ND |
Manufacturer | |
Manufacturer Product Number | J11DFM-12V-KX |
Description | JFA-J1100 HOUSING (WIRE TO WIRE) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.087" (2.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.154" (3.90mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €0.50090 | €100.18 |
| Unit Price without VAT: | €0.50090 |
|---|---|
| Unit Price with VAT: | €0.61110 |
