
IBF-H040MPXB-W012 | |
|---|---|
DigiKey Part Number | 5448-IBF-H040MPXB-W012-ND |
Manufacturer | |
Manufacturer Product Number | IBF-H040MPXB-W012 |
Description | ANT 2.4 FPC W. 120MM CABLE MHF1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee Flat Patch MHF, U.FL Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Joymax Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 1.3 | |
Return Loss | -17.7dB | |
Gain | 3.1dBi | |
Power - Max | 1 W | |
Features | Cable - 120mm | |
Termination | MHF, U.FL | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | Bluetooth, ISM, Wi-Fi, Zigbee |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.87000 | €2.87 |
| 10 | €2.54400 | €25.44 |
| 25 | €2.28920 | €57.23 |
| 100 | €2.08110 | €208.11 |
| 250 | €1.90768 | €476.92 |
| 500 | €1.89332 | €946.66 |
| Unit Price without VAT: | €2.87000 |
|---|---|
| Unit Price with VAT: | €3.50140 |