


QSCF500Q150J1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q150J1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q150J1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q150J1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q150J1GV001T |
Description | CAP CER 15PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q150J1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.09600 | €0.96 |
| 50 | €0.06820 | €3.41 |
| 100 | €0.05960 | €5.96 |
| 500 | €0.04536 | €22.68 |
| 1,000 | €0.04098 | €40.98 |
| 2,500 | €0.03637 | €90.92 |
| 5,000 | €0.03359 | €167.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.03130 | €313.00 |
| 20,000 | €0.02942 | €588.40 |
| 30,000 | €0.02848 | €854.40 |
| 50,000 | €0.02744 | €1,372.00 |
| 70,000 | €0.02683 | €1,878.10 |
| 100,000 | €0.02624 | €2,624.00 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20740 |
