
QLCD250Q0R9B1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q0R9B1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q0R9B1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q0R9B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q0R9B1GV001T |
Description | CAP CER 0.9PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.9 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q0R9B1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.18300 | €1.83 |
| 50 | €0.13400 | €6.70 |
| 100 | €0.11900 | €11.90 |
| 500 | €0.09386 | €46.93 |
| 1,000 | €0.08613 | €86.13 |
| 2,500 | €0.07796 | €194.90 |
| 5,000 | €0.07305 | €365.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | €0.06697 | €1,004.55 |
| 30,000 | €0.06400 | €1,920.00 |
| 45,000 | €0.06251 | €2,812.95 |
| 75,000 | €0.06086 | €4,564.50 |
| 105,000 | €0.05989 | €6,288.45 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37820 |