
LRW0402WJ6N8GG001T | |
|---|---|
DigiKey Part Number | 712-LRW0402WJ6N8GG001TTR-ND - Tape & Reel (TR) 712-LRW0402WJ6N8GG001TCT-ND - Cut Tape (CT) 712-LRW0402WJ6N8GG001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRW0402WJ6N8GG001T |
Description | FIXED IND 6.8NH 680MA 83 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Drum Core, Wirewound Inductor 680 mA 83mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LRW0402WJ6N8GG001T Models |
Category | DC Resistance (DCR) 83mOhm Max |
Mfr | Q @ Freq 58 @ 900MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 4.8GHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Shielding Unshielded | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW100505-6N8J | Bourns Inc. | 8,887 | CW100505-6N8JCT-ND | €0.21000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.13300 | €1.33 |
| 100 | €0.10910 | €10.91 |
| 1,000 | €0.08974 | €89.74 |
| 5,000 | €0.07828 | €391.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.07382 | €738.20 |
| 20,000 | €0.06961 | €1,392.20 |
| 30,000 | €0.06727 | €2,018.10 |
| 50,000 | €0.06443 | €3,221.50 |
| 70,000 | €0.06263 | €4,384.10 |
| 100,000 | €0.06077 | €6,077.00 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19520 |