RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.9GHz 1008 (2520 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2450DP39K5400001E

DigiKey Part Number
712-2450DP39K5400001ETR-ND - Tape & Reel (TR)
712-2450DP39K5400001ECT-ND - Cut Tape (CT)
712-2450DP39K5400001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2450DP39K5400001E
Description
RF DIPLEXER 2.45GHZ/5.4GHZ 1008
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.9GHz 1008 (2520 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Technology Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Diplexer
Frequency Bands (Low / High)
2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.9GHz
Low Band Attenuation (min / max dB)
15.00dB / -
High Band Attenuation (min / max dB)
21.00dB / -
Return Loss (Low Band / High Band)
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric), 6 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,638
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.61000€0.61
10€0.52400€5.24
25€0.49360€12.34
100€0.45200€45.20
250€0.42696€106.74
500€0.40926€204.63
1,000€0.39256€392.56
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.36800€1,104.00
6,000€0.35364€2,121.84
9,000€0.34563€3,110.67
15,000€0.33592€5,038.80
21,000€0.32975€6,924.75
Manufacturers Standard Package
Unit Price without VAT:€0.61000
Unit Price with VAT:€0.74420