Similar

SCEF502W102K4GF001E | |
|---|---|
DigiKey Part Number | 709-SCEF502W102K4GF001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCEF502W102K4GF001E |
Description | CAP CER 1000PF 5KV X7R 2211 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 2211 (5728 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SCEF502W102K4GF001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | Y2 | |
Applications | ||
Mounting Type | ||
Package / Case | 2211 (5728 Metric) | |
Size / Dimension | 0.225" L x 0.110" W (5.72mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.115" (2.92mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.44092 | €881.84 |
| Unit Price without VAT: | €0.44092 |
|---|---|
| Unit Price with VAT: | €0.53792 |
