Q 48,0-JXS22-8-10/10-FU-WA-LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Jauch Quartz
In Stock: 0
Unit Price: €0.41805
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: €0.41805
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: €0.41805
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: €0.51250
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: €0.51250
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: €0.29207
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: €0.29207
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: €0.29207
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: €0.44107
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: €0.44107
Datasheet
48 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 48,0-JXS22-8-10/10-FU-WA-LF

DigiKey Part Number
Q48,0-JXS22-8-10/10-FU-WA-LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Q 48,0-JXS22-8-10/10-FU-WA-LF
Description
CRYSTAL 48.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€0.51250€512.50
Manufacturers Standard Package
Unit Price without VAT:€0.51250
Unit Price with VAT:€0.62525