
Q 32,0-JXS32-12-10/15-T1-FU-WA-LF | |
|---|---|
DigiKey Part Number | 1908-1299-2-ND - Tape & Reel (TR) 1908-1299-1-ND - Cut Tape (CT) 1908-1299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 32,0-JXS32-12-10/15-T1-FU-WA-LF |
Description | CRYSTAL 32.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.51000 | €5.10 |
| 25 | €0.48280 | €12.07 |
| 50 | €0.46300 | €23.15 |
| 100 | €0.44380 | €44.38 |
| 250 | €0.41972 | €104.93 |
| 500 | €0.40236 | €201.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.38572 | €385.72 |
| 2,000 | €0.36977 | €739.54 |
| 3,000 | €0.36075 | €1,082.25 |
| 5,000 | €0.34970 | €1,748.50 |
| 7,000 | €0.34261 | €2,398.27 |
| 10,000 | €0.33526 | €3,352.60 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.71980 |