
Q 32,0-JXS10P4-8-10/20-T1-FU-AEC-LF | |
|---|---|
DigiKey Part Number | 1908-Q32,0-JXS10P4-8-10/20-T1-FU-AEC-LFTR-ND - Tape & Reel (TR) 1908-Q32,0-JXS10P4-8-10/20-T1-FU-AEC-LFCT-ND - Cut Tape (CT) 1908-Q32,0-JXS10P4-8-10/20-T1-FU-AEC-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 32,0-JXS10P4-8-10/20-T1-FU-AEC-LF |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.2x1) | |
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.012" (0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.21000 | €1.21 |
| 10 | €1.05800 | €10.58 |
| 25 | €1.00040 | €25.01 |
| 50 | €0.95880 | €47.94 |
| 100 | €0.91920 | €91.92 |
| 250 | €0.86932 | €217.33 |
| 500 | €0.83336 | €416.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.79892 | €798.92 |
| 2,000 | €0.76592 | €1,531.84 |
| 3,000 | €0.74727 | €2,241.81 |
| 5,000 | €0.72442 | €3,622.10 |
| 7,000 | €0.70976 | €4,968.32 |
| 10,000 | €0.69456 | €6,945.60 |
| Unit Price without VAT: | €1.21000 |
|---|---|
| Unit Price with VAT: | €1.47620 |