
Q 0,032768-JTX310-7-10-T2-HMR-LF | |
|---|---|
DigiKey Part Number | 1908-1323-2-ND - Tape & Reel (TR) 1908-1323-1-ND - Cut Tape (CT) 1908-1323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 0,032768-JTX310-7-10-T2-HMR-LF |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 7pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 80 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.61400 | €6.14 |
| 25 | €0.58080 | €14.52 |
| 50 | €0.55680 | €27.84 |
| 100 | €0.53370 | €53.37 |
| 250 | €0.50476 | €126.19 |
| 500 | €0.48388 | €241.94 |
| 1,000 | €0.46387 | €463.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.43385 | €1,301.55 |
| 6,000 | €0.41593 | €2,495.58 |
| 9,000 | €0.40580 | €3,652.20 |
| 15,000 | €0.39339 | €5,900.85 |
| 21,000 | €0.38544 | €8,094.24 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.86620 |
