
Q 0,032768-JTX210-9-20-T1-80K-LF | |
|---|---|
DigiKey Part Number | 1908-1304-2-ND - Tape & Reel (TR) 1908-1304-1-ND - Cut Tape (CT) 1908-1304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 0,032768-JTX210-9-20-T1-80K-LF |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.57000 | €0.57 |
| 10 | €0.49300 | €4.93 |
| 25 | €0.46640 | €11.66 |
| 50 | €0.44720 | €22.36 |
| 100 | €0.42870 | €42.87 |
| 250 | €0.40536 | €101.34 |
| 500 | €0.38858 | €194.29 |
| 1,000 | €0.37251 | €372.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.34839 | €1,045.17 |
| 6,000 | €0.33400 | €2,004.00 |
| 9,000 | €0.32586 | €2,932.74 |
| 15,000 | €0.31589 | €4,738.35 |
| 21,000 | €0.30950 | €6,499.50 |
| Unit Price without VAT: | €0.57000 |
|---|---|
| Unit Price with VAT: | €0.69540 |