
O 19,20-JT21CT-A-P-3,3-LF | |
|---|---|
DigiKey Part Number | 1908-O19,20-JT21CT-A-P-3,3-LFTR-ND - Tape & Reel (TR) 1908-O19,20-JT21CT-A-P-3,3-LFCT-ND - Cut Tape (CT) 1908-O19,20-JT21CT-A-P-3,3-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 19,20-JT21CT-A-P-3,3-LF |
Description | OSC TCXO 19.20MHZ 3.3V HCMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz TCXO HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.99000 | €1.99 |
| 10 | €1.72700 | €17.27 |
| 25 | €1.63280 | €40.82 |
| 50 | €1.56520 | €78.26 |
| 100 | €1.50050 | €150.05 |
| 250 | €1.41904 | €354.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.15634 | €578.17 |
| 1,000 | €1.10859 | €1,108.59 |
| 1,500 | €1.10122 | €1,651.83 |
| Unit Price without VAT: | €1.99000 |
|---|---|
| Unit Price with VAT: | €2.42780 |
