
J49SML-A-G-G-K-4M0 | |
|---|---|
DigiKey Part Number | 1908-J49SML-A-G-G-K-4M0TR-ND - Tape & Reel (TR) 1908-J49SML-A-G-G-K-4M0CT-ND - Cut Tape (CT) 1908-J49SML-A-G-G-K-4M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J49SML-A-G-G-K-4M0 |
Description | CRYSTAL 4.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 12pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.461" L x 0.189" W (11.70mm x 4.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.19700 | €1.97 |
| 25 | €0.18640 | €4.66 |
| 50 | €0.17860 | €8.93 |
| 100 | €0.17130 | €17.13 |
| 250 | €0.16192 | €40.48 |
| 500 | €0.15522 | €77.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.14880 | €148.80 |
| 2,000 | €0.14265 | €285.30 |
| 3,000 | €0.13916 | €417.48 |
| 5,000 | €0.13489 | €674.45 |
| 7,000 | €0.13216 | €925.12 |
| 10,000 | €0.12932 | €1,293.20 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26840 |