
J32SMX-A-F-D-C-25M0 | |
|---|---|
DigiKey Part Number | 1908-J32SMX-A-F-D-C-25M0TR-ND - Tape & Reel (TR) 1908-J32SMX-A-F-D-C-25M0CT-ND - Cut Tape (CT) 1908-J32SMX-A-F-D-C-25M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J32SMX-A-F-D-C-25M0 |
Description | CRYSTAL 25,0MHZ 12PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.12800 | €1.28 |
| 25 | €0.12160 | €3.04 |
| 50 | €0.11660 | €5.83 |
| 100 | €0.11160 | €11.16 |
| 250 | €0.10556 | €26.39 |
| 500 | €0.10120 | €50.60 |
| 1,000 | €0.09702 | €97.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.09074 | €272.22 |
| 6,000 | €0.08699 | €521.94 |
| 9,000 | €0.08486 | €763.74 |
| 15,000 | €0.08226 | €1,233.90 |
| 21,000 | €0.08059 | €1,692.39 |
| 30,000 | €0.07886 | €2,365.80 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18300 |