New at DigiKey
40 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J21SMX-Q-F-E-C-40M0

DigiKey Part Number
1908-J21SMX-Q-F-E-C-40M0TR-ND - Tape & Reel (TR)
1908-J21SMX-Q-F-E-C-40M0CT-ND - Cut Tape (CT)
1908-J21SMX-Q-F-E-C-40M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
J21SMX-Q-F-E-C-40M0
Description
CRYSTAL 40,0MHZ 6PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.15000€0.15
10€0.12700€1.27
25€0.11960€2.99
50€0.11460€5.73
100€0.10980€10.98
250€0.10384€25.96
500€0.09958€49.79
1,000€0.09546€95.46
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.08927€267.81
6,000€0.08558€513.48
9,000€0.08349€751.41
15,000€0.08093€1,213.95
21,000€0.07929€1,665.09
30,000€0.07758€2,327.40
Manufacturers Standard Package
Unit Price without VAT:€0.15000
Unit Price with VAT:€0.18300