
J21SMX-Q-F-E-C-27M0 | |
|---|---|
DigiKey Part Number | 1908-J21SMX-Q-F-E-C-27M0TR-ND - Tape & Reel (TR) 1908-J21SMX-Q-F-E-C-27M0CT-ND - Cut Tape (CT) 1908-J21SMX-Q-F-E-C-27M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J21SMX-Q-F-E-C-27M0 |
Description | CRYSTAL 27,0MHZ 6PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.12700 | €1.27 |
| 25 | €0.11960 | €2.99 |
| 50 | €0.11460 | €5.73 |
| 100 | €0.10980 | €10.98 |
| 250 | €0.10384 | €25.96 |
| 500 | €0.09958 | €49.79 |
| 1,000 | €0.09546 | €95.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.08927 | €267.81 |
| 6,000 | €0.08558 | €513.48 |
| 9,000 | €0.08349 | €751.41 |
| 15,000 | €0.08093 | €1,213.95 |
| 21,000 | €0.07929 | €1,665.09 |
| 30,000 | €0.07758 | €2,327.40 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18300 |