
J21SMX-H-F-D-C-24M0 | |
|---|---|
DigiKey Part Number | 1908-J21SMX-H-F-D-C-24M0TR-ND - Tape & Reel (TR) 1908-J21SMX-H-F-D-C-24M0CT-ND - Cut Tape (CT) 1908-J21SMX-H-F-D-C-24M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J21SMX-H-F-D-C-24M0 |
Description | CRYSTAL 24,0MHZ 10PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.12800 | €1.28 |
| 25 | €0.12160 | €3.04 |
| 50 | €0.11660 | €5.83 |
| 100 | €0.11160 | €11.16 |
| 250 | €0.10556 | €26.39 |
| 500 | €0.10120 | €50.60 |
| 1,000 | €0.09702 | €97.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.09074 | €272.22 |
| 6,000 | €0.08699 | €521.94 |
| 9,000 | €0.08486 | €763.74 |
| 15,000 | €0.08226 | €1,233.90 |
| 21,000 | €0.08059 | €1,692.39 |
| 30,000 | €0.07886 | €2,365.80 |
| 36,000 | €0.07799 | €2,807.64 |
| 72,000 | €0.07476 | €5,382.72 |
| 75,000 | €0.07458 | €5,593.50 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18300 |