
CR2354 | |
|---|---|
DigiKey Part Number | 3027-CR2354-R-ND |
Manufacturer | |
Manufacturer Product Number | CR2354 |
Description | BATTERY LITHIUM 3V COIN 23MM |
Customer Reference | |
Detailed Description | Coin, 23.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.91" Dia x 0.21" H (23.0mm x 5.4mm) | |
Termination Style | Requires Holder | |
Features | Childsafe Packaging |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.45000 | €1.45 |
| 10 | €1.20500 | €12.05 |
| 50 | €1.05860 | €52.93 |
| 100 | €0.99830 | €99.83 |
| 250 | €0.92944 | €232.36 |
| 500 | €0.90364 | €451.82 |
| Unit Price without VAT: | €1.45000 |
|---|---|
| Unit Price with VAT: | €1.76900 |