
CR2032 H3 | |
|---|---|
DigiKey Part Number | 3027-CR2032H3-ND |
Manufacturer | |
Manufacturer Product Number | CR2032 H3 |
Description | BATTERY LITHIUM 3V COIN |
Customer Reference | |
Detailed Description | Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Series | Size / Dimension 0.79" Dia x 0.13" H (20.0mm x 3.2mm) |
Packaging Bulk | Termination Style PC Pin (Horizontal Mount) |
Part Status Active | Discharge Rate 3mA |
Battery Chemistry | Shipping Info Due to restrictions, only ground shipment is allowed. |
Battery Cell Size | Shelf Life Start Date of Manufacture |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.84000 | €0.84 |
| 25 | €0.63760 | €15.94 |
| 50 | €0.60340 | €30.17 |
| 100 | €0.56940 | €56.94 |
| 250 | €0.53544 | €133.86 |
| 500 | €0.50144 | €250.72 |
| 1,000 | €0.47594 | €475.94 |
| Unit Price without VAT: | €0.84000 |
|---|---|
| Unit Price with VAT: | €1.02480 |


