


SJW2K-30HG | |
|---|---|
DigiKey Part Number | 4285-SJW2K-30HG-ND |
Manufacturer | |
Manufacturer Product Number | SJW2K-30HG |
Description | 2 MM W TO B CONNECTOR 30P HOUSIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.19200 | €1.92 |
| 25 | €0.18000 | €4.50 |
| 50 | €0.17140 | €8.57 |
| 100 | €0.16320 | €16.32 |
| 250 | €0.15296 | €38.24 |
| 500 | €0.14564 | €72.82 |
| 1,000 | €0.13869 | €138.69 |
| 3,000 | €0.12833 | €384.99 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26840 |