



SJW2K-28HG | |
|---|---|
DigiKey Part Number | 4285-SJW2K-28HG-ND |
Manufacturer | |
Manufacturer Product Number | SJW2K-28HG |
Description | 2 MM W TO B CONNECTOR 26P HOUSIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.18200 | €1.82 |
| 25 | €0.17080 | €4.27 |
| 50 | €0.16260 | €8.13 |
| 100 | €0.15480 | €15.48 |
| 250 | €0.14508 | €36.27 |
| 500 | €0.13812 | €69.06 |
| 1,000 | €0.13153 | €131.53 |
| 3,000 | €0.12171 | €365.13 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26840 |