



SJW2K-10WVA-ET | |
|---|---|
DigiKey Part Number | 4285-SJW2K-10WVA-ETTR-ND - Tape & Reel (TR) 4285-SJW2K-10WVA-ETCT-ND - Cut Tape (CT) 4285-SJW2K-10WVA-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJW2K-10WVA-ET |
Description | 2 MM W TO B CONNECTOR 10P HOUSIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.346" (8.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.68000 | €0.68 |
| 10 | €0.57800 | €5.78 |
| 25 | €0.54200 | €13.55 |
| 50 | €0.51600 | €25.80 |
| 100 | €0.49140 | €49.14 |
| 250 | €0.46056 | €115.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.43854 | €219.27 |
| 1,000 | €0.41761 | €417.61 |
| 1,500 | €0.40583 | €608.75 |
| 2,500 | €0.39146 | €978.65 |
| 3,500 | €0.38227 | €1,337.94 |
| 5,000 | €0.37278 | €1,863.90 |
| 12,500 | €0.34945 | €4,368.12 |
| 25,000 | €0.33279 | €8,319.75 |
| Unit Price without VAT: | €0.68000 |
|---|---|
| Unit Price with VAT: | €0.82960 |