



SJW2K-08WHA-ET | |
|---|---|
DigiKey Part Number | 4285-SJW2K-08WHA-ETTR-ND - Tape & Reel (TR) 4285-SJW2K-08WHA-ETCT-ND - Cut Tape (CT) 4285-SJW2K-08WHA-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJW2K-08WHA-ET |
Description | 2 MM W TO B CONNECTOR 8P HEADER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.341" (8.65mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.66000 | €0.66 |
| 10 | €0.56500 | €5.65 |
| 25 | €0.52960 | €13.24 |
| 50 | €0.50440 | €25.22 |
| 100 | €0.48010 | €48.01 |
| 250 | €0.45004 | €112.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.42850 | €214.25 |
| 1,000 | €0.40804 | €408.04 |
| 1,500 | €0.39653 | €594.79 |
| 2,500 | €0.38250 | €956.25 |
| 3,500 | €0.37352 | €1,307.32 |
| 5,000 | €0.36424 | €1,821.20 |
| 12,500 | €0.34146 | €4,268.25 |
| 25,000 | €0.32518 | €8,129.50 |
| Unit Price without VAT: | €0.66000 |
|---|---|
| Unit Price with VAT: | €0.80520 |