
720467-2MAC | |
|---|---|
DigiKey Part Number | 4285-720467-2MACTR-ND - Tape & Reel (TR) 4285-720467-2MACCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 720467-2MAC |
Description | TERMINAL RJW CONNECTOR, TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02900 | €0.29 |
| 25 | €0.02720 | €0.68 |
| 50 | €0.02560 | €1.28 |
| 100 | €0.02450 | €2.45 |
| 250 | €0.02296 | €5.74 |
| 500 | €0.02186 | €10.93 |
| 1,000 | €0.02081 | €20.81 |
| 2,500 | €0.01950 | €48.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | €0.01745 | €209.40 |
| 24,000 | €0.01662 | €398.88 |
| 36,000 | €0.01615 | €581.40 |
| 60,000 | €0.01558 | €934.80 |
| 84,000 | €0.01521 | €1,277.64 |
| 120,000 | €0.01484 | €1,780.80 |
| 300,000 | €0.01391 | €4,173.00 |
| 600,000 | €0.01324 | €7,944.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |