
JN1-22-26S-10000 | |
|---|---|
DigiKey Part Number | 670-JN1-22-26S-10000TR-ND - Tape & Reel (TR) 670-JN1-22-26S-10000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JN1-22-26S-10000 |
Description | CONTACT SOCKET 26-28AWG CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 26-28 AWG Size 22 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | 22 | |
Wire Gauge or Range - AWG | 26-28 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Termination Finish | Nickel | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.22500 | €2.25 |
| 25 | €0.21120 | €5.28 |
| 50 | €0.20120 | €10.06 |
| 100 | €0.19160 | €19.16 |
| 250 | €0.17956 | €44.89 |
| 500 | €0.17096 | €85.48 |
| 1,000 | €0.16278 | €162.78 |
| 2,500 | €0.15259 | €381.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.13837 | €1,383.70 |
| 20,000 | €0.13176 | €2,635.20 |
| 30,000 | €0.12805 | €3,841.50 |
| 50,000 | €0.12352 | €6,176.00 |
| 70,000 | €0.12063 | €8,444.10 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32940 |















