Bridge Rectifier Three Phase Standard 1.2 kV Chassis Mount V1-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VUO52-12NO1

DigiKey Part Number
VUO52-12NO1-ND
Manufacturer
Manufacturer Product Number
VUO52-12NO1
Description
BRIDGE RECT 3P 1.2KV 54A V1-A
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 1.2 kV Chassis Mount V1-A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tray
Part Status
Active
Diode Type
Three Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1.2 kV
Current - Average Rectified (Io)
54 A
Voltage - Forward (Vf) (Max) @ If
1.13 V @ 20 A
Current - Reverse Leakage @ Vr
40 µA @ 1200 V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
V1-A
Supplier Device Package
V1-A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Factory Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€28.27000€28.27
10€20.85100€208.51
100€18.22010€1,822.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€28.27000
Unit Price with VAT:€34.48940