
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.4 kV | |
Current - Average Rectified (Io) | 27 A | |
Voltage - Forward (Vf) (Max) @ If | 1.04 V @ 15 A | |
Current - Reverse Leakage @ Vr | 40 µA @ 1400 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 5-Square, FO-B | |
Supplier Device Package | FO-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.14000 | €14.14 |
| 50 | €8.24480 | €412.24 |
| 100 | €7.67890 | €767.89 |
| 500 | €7.55198 | €3,775.99 |
| Unit Price without VAT: | €14.14000 |
|---|---|
| Unit Price with VAT: | €17.25080 |