IXFA76N15T2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Vishay Siliconix
In Stock: 658
Unit Price: €5.60000
Datasheet
N-Channel 150 V 76A (Tc) 350W (Tc) Surface Mount TO-263AA (IXFA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFA76N15T2

DigiKey Part Number
IXFA76N15T2-ND
Manufacturer
Manufacturer Product Number
IXFA76N15T2
Description
MOSFET N-CH 150V 76A TO263AA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 76A (Tc) 350W (Tc) Surface Mount TO-263AA (IXFA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
20mOhm @ 38A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
97 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5800 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
350W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263AA (IXFA)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
300€2.51230€753.69
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€2.51230
Unit Price with VAT:€3.06501