Telecom IC Line Card Access Switch 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPC7695BCTR

DigiKey Part Number
212-CPC7695BCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPC7695BCTR
Description
IC TELECOM INTERFACE 28SOIC
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Telecom IC Line Card Access Switch 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CPC7695BCTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS Integrated Circuits Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Line Card Access Switch
Interface
TTL
Number of Circuits
1
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
2mA
Power (Watts)
10.5 mW
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€5.69361€5,693.61
Manufacturers Standard Package
Unit Price without VAT:€5.69361
Unit Price with VAT:€6.94620