


IW-G30M-C4EV-4E002G-E008G-BIA | |
|---|---|
DigiKey Part Number | 2503-IW-G30M-C4EV-4E002G-E008G-BIA-ND |
Manufacturer | |
Manufacturer Product Number | IW-G30M-C4EV-4E002G-E008G-BIA |
Description | ZU4EV (-1 Speed) MPSoC SOM |
Customer Reference | |
Detailed Description | Zynq® UltraScale+™ Embedded Module ARM® Cortex®-A53(x40, ARM® Cortex®-R5(x2) ARM® Mali 400 MP2 1.5GHz, 600MHz 4GB, 1GB 8GB eMMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iWave Global | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU, FPGA | |
Core Processor | ARM® Cortex®-A53(x40, ARM® Cortex®-R5(x2) | |
Co-Processor | ARM® Mali 400 MP2 | |
Speed | 1.5GHz, 600MHz | |
Flash Size | 8GB eMMC | |
RAM Size | 4GB, 1GB | |
Connector Type | 2 x 240 Pin | |
Size / Dimension | 4.330" L x 2.950" W (110.00mm x 75.00mm) | |
Operating Temperature | -40°C ~ 85°C |
