
MDM-37SCBRP-L61 | |
|---|---|
DigiKey Part Number | 1003-MDM-37SCBRP-L61-ND |
Manufacturer | |
Manufacturer Product Number | MDM-37SCBRP-L61 |
Description | CONN MICRO-D RCPT 37POS R/A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (2-56) |
Series | Termination Wire Leads |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 150°C |
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €230.81000 | €230.81 |
| 10 | €196.21600 | €1,962.16 |
| 25 | €184.51320 | €4,612.83 |
| Unit Price without VAT: | €230.81000 |
|---|---|
| Unit Price with VAT: | €281.58820 |
